


NLCV32T-1R5M-PF | |
|---|---|
DigiKey Part Number | 445-1535-2-ND - Tape & Reel (TR) 445-1535-1-ND - Cut Tape (CT) 445-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-1R5M-PF |
Description | FIXED IND 1.5UH 830MA 143 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 830 mA 143mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-1R5M-PF Models |
Category | DC Resistance (DCR) 143mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-1R5M-EF | TDK | 1,670 | 445-16391-1-ND | £0.13000 | Similar |
| B82422H1152K000 | TDK | 4,571 | 495-2640-1-ND | £0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10900 | £1.09 |
| 100 | £0.08940 | £8.94 |
| 1,000 | £0.07354 | £73.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06934 | £138.68 |
| 4,000 | £0.06538 | £261.52 |
| 6,000 | £0.06317 | £379.02 |
| 10,000 | £0.06050 | £605.00 |
| 14,000 | £0.05880 | £823.20 |
| 20,000 | £0.05705 | £1,141.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

