2.2 µH Unshielded Drum Core, Wirewound Inductor 730 mA 324mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Drum Core, Wirewound Inductor 730 mA 324mOhm Max 1008 (2520 Metric)
NLCV25T Series

NLCV25T-2R2M-EFR

DigiKey Part Number
445-17092-2-ND - Tape & Reel (TR)
445-17092-1-ND - Cut Tape (CT)
445-17092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-2R2M-EFR
Description
FIXED IND 2.2UH 730MA 324 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 730 mA 324mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-2R2M-EFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
324mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,121
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11400£1.14
100£0.09340£9.34
1,000£0.07684£76.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07105£142.10
4,000£0.06699£267.96
6,000£0.06473£388.38
10,000£0.06199£619.90
14,000£0.06025£843.50
20,000£0.05846£1,169.20
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600