
Category | Memory Type microSD™ |
Manufacturer TDK | Memory Size 16GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £85.87547 | £51,525.28 |
| Unit Price without VAT: | £85.87547 |
|---|---|
| Unit Price with VAT: | £103.05056 |

