1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y102CTA00

DigiKey Part Number
445-MMZ1608Y102CTA00TR-ND - Tape & Reel (TR)
445-MMZ1608Y102CTA00CT-ND - Cut Tape (CT)
445-MMZ1608Y102CTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y102CTA00
Description
FERRITE BEAD 1 KOHM 0603 4LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608Y102BTA00TDK17,085445-MMZ1608Y102BTA00CT-ND£0.07000Similar
BLM18AG102SN1DMurata Electronics1,617,005490-1015-1-ND£0.07000Direct
MZ1608-102YBourns Inc.519,343MZ1608-102YCT-ND£0.07000Similar
In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03500£0.35
25£0.03040£0.76
50£0.02720£1.36
100£0.02440£2.44
250£0.02104£5.26
500£0.01874£9.37
1,000£0.01664£16.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01252£50.08
8,000£0.01089£87.12
12,000£0.00999£119.88
20,000£0.00929£185.80
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400