
MMZ1608S800CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608S800CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608S800CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608S800CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608S800CTAH0 |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 25 | £0.03040 | £0.76 |
| 50 | £0.02720 | £1.36 |
| 100 | £0.02430 | £2.43 |
| 250 | £0.02096 | £5.24 |
| 500 | £0.01868 | £9.34 |
| 1,000 | £0.01659 | £16.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01248 | £49.92 |
| 8,000 | £0.01086 | £86.88 |
| 12,000 | £0.00996 | £119.52 |
| 20,000 | £0.00926 | £185.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

