
MMZ1608D220CTDH5 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D220CTDH5TR-ND - Tape & Reel (TR) 445-MMZ1608D220CTDH5CT-ND - Cut Tape (CT) 445-MMZ1608D220CTDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D220CTDH5 |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 200mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.030" (0.75mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03560 | £1.78 |
| 100 | £0.03190 | £3.19 |
| 250 | £0.02752 | £6.88 |
| 500 | £0.02452 | £12.26 |
| 1,000 | £0.02172 | £21.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01624 | £64.96 |
| 8,000 | £0.01406 | £112.48 |
| 12,000 | £0.01286 | £154.32 |
| 20,000 | £0.01278 | £255.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


