5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608D050CTA00

DigiKey Part Number
445-MMZ1608D050CTA00TR-ND - Tape & Reel (TR)
445-MMZ1608D050CTA00CT-ND - Cut Tape (CT)
445-MMZ1608D050CTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608D050CTA00
Description
FERRITE BEAD 5 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608D050CTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
5 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,875
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04700£0.47
25£0.04160£1.04
50£0.03720£1.86
100£0.03330£3.33
250£0.02872£7.18
500£0.02554£12.77
1,000£0.02263£22.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01691£67.64
8,000£0.01463£117.04
12,000£0.01343£161.16
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400