


MMZ1005Y800BT000 | |
|---|---|
DigiKey Part Number | 445-172719-2-ND - Tape & Reel (TR) 445-172719-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y800BT000 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 170mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 170mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005Y800CT000 | TDK | 4,047 | 445-2151-1-ND | £0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03400 | £0.85 |
| 50 | £0.03060 | £1.53 |
| 100 | £0.02760 | £2.76 |
| 250 | £0.02376 | £5.94 |
| 500 | £0.02118 | £10.59 |
| 1,000 | £0.01877 | £18.77 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

