
MMZ0603F100CT000 | |
|---|---|
DigiKey Part Number | 445-3334-2-ND - Tape & Reel (TR) 445-3334-1-ND - Cut Tape (CT) 445-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603F100CT000 |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603F100CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.05920 | £1.48 |
| 50 | £0.05320 | £2.66 |
| 100 | £0.04760 | £4.76 |
| 250 | £0.04092 | £10.23 |
| 500 | £0.03632 | £18.16 |
| 1,000 | £0.03206 | £32.06 |
| 5,000 | £0.02500 | £125.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02038 | £305.70 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

