Memory Card SD™ 16GB Class 6 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4016GVYBWA00AAA0

DigiKey Part Number
445-MMRD4016GVYBWA00AAA0-ND
Manufacturer
Manufacturer Product Number
MMRD4016GVYBWA00AAA0
Description
MEMORY CARD SD 16GB CLASS 6 PSLC
Customer Reference
Detailed Description
Memory Card SD™ 16GB Class 6 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SD™
Manufacturer
TDK
Memory Size
16GB
Series
Speed
Class 6
Packaging
Box
Technology
pSLC
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 25/06/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
400£405.61823£162,247.29
Unit Price without VAT:£405.61823
Unit Price with VAT:£486.74188