
MMCB2528G5T-0001A3 | |
|---|---|
DigiKey Part Number | 445-MMCB2528G5T-0001A3TR-ND - Tape & Reel (TR) 445-MMCB2528G5T-0001A3CT-ND - Cut Tape (CT) 445-MMCB2528G5T-0001A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMCB2528G5T-0001A3 |
Description | RF FILTER BAND PASS 28.5GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2dB |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer TDK | Insertion Loss 2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency 28.5GHz Center | Height (Max) 0.035" (0.90mm) |
Bandwidth 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £2.03500 | £20.35 |
| 25 | £1.87640 | £46.91 |
| 50 | £1.76520 | £88.26 |
| 100 | £1.66040 | £166.04 |
| 250 | £1.53148 | £382.87 |
| 500 | £1.44062 | £720.31 |
| 1,000 | £1.41716 | £1,417.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.23817 | £2,476.34 |
| 4,000 | £1.16452 | £4,658.08 |
| 6,000 | £1.15781 | £6,946.86 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |


