


MLZ2012N3R3LT000 | |
|---|---|
DigiKey Part Number | 445-6759-2-ND - Tape & Reel (TR) 445-6759-1-ND - Cut Tape (CT) 445-6759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N3R3LT000 |
Description | FIXED IND 3.3UH 750MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 750 mA 150mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N3R3LT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05400 | £0.54 |
| 100 | £0.04420 | £4.42 |
| 1,000 | £0.03634 | £36.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03295 | £131.80 |
| 8,000 | £0.03107 | £248.56 |
| 12,000 | £0.03002 | £360.24 |
| 20,000 | £0.02874 | £574.80 |
| 28,000 | £0.02794 | £782.32 |
| 40,000 | £0.02711 | £1,084.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

