
MLZ2012DR47DTD25 | |
|---|---|
DigiKey Part Number | 445-173073-2-ND - Tape & Reel (TR) 445-173073-1-ND - Cut Tape (CT) 445-173073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012DR47DTD25 |
Description | FIXED IND 470NH 700MA 180 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 700 mA 180mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012DR47DTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05680 | £1.42 |
| 50 | £0.05360 | £2.68 |
| 100 | £0.05050 | £5.05 |
| 250 | £0.04672 | £11.68 |
| 500 | £0.04406 | £22.03 |
| 1,000 | £0.04153 | £41.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03994 | £79.88 |
| 4,000 | £0.03766 | £150.64 |
| 6,000 | £0.03638 | £218.28 |
| 10,000 | £0.03484 | £348.40 |
| 14,000 | £0.03386 | £474.04 |
| 20,000 | £0.03285 | £657.00 |
| 50,000 | £0.03040 | £1,520.00 |
| 100,000 | £0.02867 | £2,867.00 |
| 200,000 | £0.02711 | £5,422.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

