


MLP2520V4R7ST0S1 | |
|---|---|
DigiKey Part Number | 445-9508-2-ND - Tape & Reel (TR) 445-9508-1-ND - Cut Tape (CT) 445-9508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520V4R7ST0S1 |
Description | FIXED IND 4.7UH 800MA 286 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 800 mA 286mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520V4R7ST0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 286mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16000 | £1.60 |
| 100 | £0.13160 | £13.16 |
| 1,000 | £0.10815 | £108.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09978 | £299.34 |
| 6,000 | £0.09409 | £564.54 |
| 9,000 | £0.09091 | £818.19 |
| 15,000 | £0.08707 | £1,306.05 |
| 21,000 | £0.08463 | £1,777.23 |
| 30,000 | £0.08212 | £2,463.60 |
| 75,000 | £0.07790 | £5,842.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

