


MLP2016H1R0MT0S1 | |
|---|---|
DigiKey Part Number | 445-15722-2-ND - Tape & Reel (TR) 445-15722-1-ND - Cut Tape (CT) 445-15722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016H1R0MT0S1 |
Description | FIXED IND 1UH 1.3A 112.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.3 A 112.5mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016H1R0MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 112.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14100 | £1.41 |
| 25 | £0.13000 | £3.25 |
| 50 | £0.12260 | £6.13 |
| 100 | £0.11560 | £11.56 |
| 250 | £0.10696 | £26.74 |
| 500 | £0.10084 | £50.42 |
| 1,000 | £0.09509 | £95.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08835 | £265.05 |
| 6,000 | £0.08331 | £499.86 |
| 9,000 | £0.08050 | £724.50 |
| 15,000 | £0.07710 | £1,156.50 |
| 21,000 | £0.07493 | £1,573.53 |
| 30,000 | £0.07271 | £2,181.30 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

