


MLP2012SR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-6367-2-ND - Tape & Reel (TR) 445-6367-1-ND - Cut Tape (CT) 445-6367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012SR47MT0S1 |
Description | FIXED IND 470NH 1.2A 117 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 117mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012SR47MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 117mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14100 | £1.41 |
| 100 | £0.11560 | £11.56 |
| 1,000 | £0.09509 | £95.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08623 | £344.92 |
| 8,000 | £0.08131 | £650.48 |
| 12,000 | £0.07857 | £942.84 |
| 20,000 | £0.07524 | £1,504.80 |
| 28,000 | £0.07314 | £2,047.92 |
| 40,000 | £0.07097 | £2,838.80 |
| 100,000 | £0.06806 | £6,806.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

