1.5 µH Shielded Multilayer Inductor 1 A 208mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Multilayer Inductor 1 A 208mOhm Max 0805 (2012 Metric)
MLP2012

MLP2012S1R5MT0S1

DigiKey Part Number
445-6363-2-ND - Tape & Reel (TR)
445-6363-1-ND - Cut Tape (CT)
445-6363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2012S1R5MT0S1
Description
FIXED IND 1.5UH 1A 208 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 1 A 208mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2012S1R5MT0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
208mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,247
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.14100£1.41
100£0.11560£11.56
1,000£0.09509£95.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08623£344.92
8,000£0.08131£650.48
12,000£0.07857£942.84
20,000£0.07524£1,504.80
28,000£0.07314£2,047.92
40,000£0.07097£2,838.80
100,000£0.06806£6,806.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400