


MLP1608VR47DT0S1 | |
|---|---|
DigiKey Part Number | 445-9497-2-ND - Tape & Reel (TR) 445-9497-1-ND - Cut Tape (CT) 445-9497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP1608VR47DT0S1 |
Description | FIXED IND 470NH 800MA 286 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 800 mA 286mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP1608VR47DT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 286mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15800 | £1.58 |
| 100 | £0.12970 | £12.97 |
| 1,000 | £0.10666 | £106.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09300 | £372.00 |
| 8,000 | £0.08770 | £701.60 |
| 12,000 | £0.08474 | £1,016.88 |
| 20,000 | £0.08116 | £1,623.20 |
| 28,000 | £0.07888 | £2,208.64 |
| 40,000 | £0.07655 | £3,062.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

