
MLJ1608WR47KT000 | |
|---|---|
DigiKey Part Number | 445-174199-2-ND - Tape & Reel (TR) 445-174199-1-ND - Cut Tape (CT) 445-174199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1608WR47KT000 |
Description | FIXED IND 470NH 400MA 494 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 400 mA 494mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1608WR47KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 494mOhm Max | |
Q @ Freq | 35 @ 25MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12200 | £1.22 |
| 100 | £0.10010 | £10.01 |
| 1,000 | £0.08233 | £82.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07178 | £287.12 |
| 8,000 | £0.06769 | £541.52 |
| 12,000 | £0.06540 | £784.80 |
| 20,000 | £0.06264 | £1,252.80 |
| 28,000 | £0.06088 | £1,704.64 |
| 40,000 | £0.05907 | £2,362.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

