
MLJ1005WGHR47PTD25 | |
|---|---|
DigiKey Part Number | 445-MLJ1005WGHR47PTD25TR-ND - Tape & Reel (TR) 445-MLJ1005WGHR47PTD25CT-ND - Cut Tape (CT) 445-MLJ1005WGHR47PTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WGHR47PTD25 |
Description | FIXED IND 470NH 250MA 1.15 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 250 mA 1.15Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.17360 | £4.34 |
| 50 | £0.16360 | £8.18 |
| 100 | £0.15430 | £15.43 |
| 250 | £0.14272 | £35.68 |
| 500 | £0.13456 | £67.28 |
| 1,000 | £0.12687 | £126.87 |
| 2,500 | £0.11738 | £293.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10139 | £1,013.90 |
| 20,000 | £0.09562 | £1,912.40 |
| 30,000 | £0.09241 | £2,772.30 |
| 50,000 | £0.08881 | £4,440.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

