
MLG1005S39NJTD25 | |
|---|---|
DigiKey Part Number | 445-16292-2-ND - Tape & Reel (TR) 445-16292-1-ND - Cut Tape (CT) 445-16292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S39NJTD25 |
Description | FIXED IND 39NH 250MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 250 mA 1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S39NJTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06900 | £0.69 |
| 25 | £0.06360 | £1.59 |
| 50 | £0.06000 | £3.00 |
| 100 | £0.05660 | £5.66 |
| 250 | £0.05236 | £13.09 |
| 500 | £0.04936 | £24.68 |
| 1,000 | £0.04654 | £46.54 |
| 2,500 | £0.04306 | £107.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03719 | £371.90 |
| 20,000 | £0.03507 | £701.40 |
| 30,000 | £0.03388 | £1,016.40 |
| 50,000 | £0.03245 | £1,622.50 |
| 70,000 | £0.03154 | £2,207.80 |
| 100,000 | £0.03060 | £3,060.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

