
MLG1005S2N2CT000 | |
|---|---|
DigiKey Part Number | 445-172447-2-ND - Tape & Reel (TR) 445-172447-1-ND - Cut Tape (CT) 445-172447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N2CT000 |
Description | FIXED IND 2.2NH 900MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N2CT000 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05600 | £0.56 |
| 100 | £0.04600 | £4.60 |
| 1,000 | £0.03785 | £37.85 |
| 5,000 | £0.03301 | £165.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03053 | £305.30 |
| 20,000 | £0.02879 | £575.80 |
| 30,000 | £0.02781 | £834.30 |
| 50,000 | £0.02664 | £1,332.00 |
| 70,000 | £0.02589 | £1,812.30 |
| 100,000 | £0.02512 | £2,512.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


