
MLG0603PR11JT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603PR11JT000TR-ND - Tape & Reel (TR) 445-MLG0603PR11JT000CT-ND - Cut Tape (CT) 445-MLG0603PR11JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603PR11JT000 |
Description | FIXED IND 110NH 80MA 5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Multilayer Inductor 80 mA 5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603PR11JT000 Models |
Category | DC Resistance (DCR) 5Ohm Max |
Mfr | Q @ Freq 9 @ 300MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 100 | £0.01730 | £1.73 |
| 1,000 | £0.01418 | £14.18 |
| 5,000 | £0.01237 | £61.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01105 | £165.75 |
| 30,000 | £0.01042 | £312.60 |
| 45,000 | £0.01007 | £453.15 |
| 75,000 | £0.00964 | £723.00 |
| 105,000 | £0.00937 | £983.85 |
| 150,000 | £0.00909 | £1,363.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

