
MLG0603P2N7CT000 | |
|---|---|
DigiKey Part Number | 445-172434-2-ND - Tape & Reel (TR) 445-172434-1-ND - Cut Tape (CT) 445-172434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P2N7CT000 |
Description | FIXED IND 2.7NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P2N7CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06600 | £0.66 |
| 100 | £0.05410 | £5.41 |
| 1,000 | £0.04453 | £44.53 |
| 5,000 | £0.03884 | £194.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01115 | £167.25 |
| 30,000 | £0.01052 | £315.60 |
| 45,000 | £0.01016 | £457.20 |
| 75,000 | £0.00973 | £729.75 |
| 105,000 | £0.00946 | £993.30 |
| 150,000 | £0.00918 | £1,377.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |


