8.2 nH Unshielded Multilayer Inductor 550 mA 160mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P8N2GT000

DigiKey Part Number
445-MHQ1005P8N2GT000TR-ND - Tape & Reel (TR)
445-MHQ1005P8N2GT000CT-ND - Cut Tape (CT)
445-MHQ1005P8N2GT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P8N2GT000
Description
FIXED IND 8.2NH 550MA 160 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 550 mA 160mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P8N2GT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
3.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,705
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04559£455.90
20,000£0.04299£859.80
30,000£0.04154£1,246.20
50,000£0.03979£1,989.50
70,000£0.03867£2,706.90
100,000£0.03753£3,753.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08000£0.80
100£0.06610£6.61
1,000£0.05435£54.35
5,000£0.04740£237.00
Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08400£0.84
100£0.06870£6.87
1,000£0.05652£56.52
5,000£0.04930£246.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000