
MHQ1005P6N8GT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P6N8GT000TR-ND - Tape & Reel (TR) 445-MHQ1005P6N8GT000CT-ND - Cut Tape (CT) 445-MHQ1005P6N8GT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P6N8GT000 |
Description | FIXED IND 6.8NH 700MA 140 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 700 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P6N8GT000 Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.06810 | £6.81 |
| 1,000 | £0.05600 | £56.00 |
| 5,000 | £0.04885 | £244.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04517 | £451.70 |
| 20,000 | £0.04260 | £852.00 |
| 30,000 | £0.04116 | £1,234.80 |
| 50,000 | £0.03942 | £1,971.00 |
| 70,000 | £0.03832 | £2,682.40 |
| 100,000 | £0.03718 | £3,718.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

