
MHQ1005075HA5N1BTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005075HA5N1BTD25TR-ND - Tape & Reel (TR) 445-MHQ1005075HA5N1BTD25CT-ND - Cut Tape (CT) 445-MHQ1005075HA5N1BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005075HA5N1BTD25 |
Description | FIXED IND 5.1NH 600MA 140 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Shielded Multilayer Inductor 600 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.030" (0.75mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.09680 | £2.42 |
| 50 | £0.09100 | £4.55 |
| 100 | £0.08580 | £8.58 |
| 250 | £0.07936 | £19.84 |
| 500 | £0.07482 | £37.41 |
| 1,000 | £0.07054 | £70.54 |
| 2,500 | £0.06526 | £163.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.05744 | £459.52 |
| 16,000 | £0.05417 | £866.72 |
| 24,000 | £0.05234 | £1,256.16 |
| 40,000 | £0.05013 | £2,005.20 |
| 56,000 | £0.04872 | £2,728.32 |
| 80,000 | £0.04728 | £3,782.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

