
MHQ0603P1N2BT000 | |
|---|---|
DigiKey Part Number | 445-16781-2-ND - Tape & Reel (TR) 445-16781-1-ND - Cut Tape (CT) 445-16781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N2BT000 |
Description | FIXED IND 1.2NH 1A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N2BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06300 | £0.63 |
| 100 | £0.05170 | £5.17 |
| 1,000 | £0.04248 | £42.48 |
| 5,000 | £0.03705 | £185.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02257 | £338.55 |
| 30,000 | £0.02128 | £638.40 |
| 45,000 | £0.02056 | £925.20 |
| 75,000 | £0.01969 | £1,476.75 |
| 105,000 | £0.01914 | £2,009.70 |
| 150,000 | £0.01857 | £2,785.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

