
MEM2012SC470 | |
|---|---|
DigiKey Part Number | 445-9351-2-ND - Tape & Reel (TR) 445-9351-1-ND - Cut Tape (CT) 445-9351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012SC470 |
Description | FILTER LC(T) 47PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 47pF 1 A 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012SC470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.15 | |
Current | 1 A | |
Values | C = 47pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25300 | £2.53 |
| 25 | £0.23280 | £5.82 |
| 50 | £0.21880 | £10.94 |
| 100 | £0.20580 | £20.58 |
| 250 | £0.18972 | £47.43 |
| 500 | £0.17844 | £89.22 |
| 1,000 | £0.16785 | £167.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14428 | £577.12 |
| 8,000 | £0.13572 | £1,085.76 |
| 12,000 | £0.13095 | £1,571.40 |
| 20,000 | £0.12517 | £2,503.40 |
| 28,000 | £0.12150 | £3,402.00 |
| 40,000 | £0.11773 | £4,709.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

