
MEM1608D301RT001 | |
|---|---|
DigiKey Part Number | 445-8958-2-ND - Tape & Reel (TR) 445-8958-1-ND - Cut Tape (CT) 445-8958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1608D301RT001 |
Description | FILTER LC(T) 300MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel 200 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1608D301RT001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.21500 | £2.15 |
| 25 | £0.19760 | £4.94 |
| 50 | £0.18600 | £9.30 |
| 100 | £0.17490 | £17.49 |
| 250 | £0.16128 | £40.32 |
| 500 | £0.15168 | £75.84 |
| 1,000 | £0.14267 | £142.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12264 | £490.56 |
| 8,000 | £0.11536 | £922.88 |
| 12,000 | £0.11131 | £1,335.72 |
| 20,000 | £0.10640 | £2,128.00 |
| 28,000 | £0.10328 | £2,891.84 |
| 40,000 | £0.10008 | £4,003.20 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

