
MCZ1210CH240L2TA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210CH240L2TA0GTR-ND - Tape & Reel (TR) 445-MCZ1210CH240L2TA0GCT-ND - Cut Tape (CT) 445-MCZ1210CH240L2TA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210CH240L2TA0G |
Description | CMC 100MA 2LN 24 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 100mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 24 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27400 | £2.74 |
| 25 | £0.25360 | £6.34 |
| 50 | £0.23880 | £11.94 |
| 100 | £0.22520 | £22.52 |
| 250 | £0.20832 | £52.08 |
| 500 | £0.19640 | £98.20 |
| 1,000 | £0.18517 | £185.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16230 | £649.20 |
| 8,000 | £0.15306 | £1,224.48 |
| 12,000 | £0.14790 | £1,774.80 |
| 20,000 | £0.14166 | £2,833.20 |
| 28,000 | £0.13770 | £3,855.60 |
| 40,000 | £0.13755 | £5,502.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


