
MAF1005FRQ601AT000 | |
|---|---|
DigiKey Part Number | 445-MAF1005FRQ601AT000TR-ND - Tape & Reel (TR) 445-MAF1005FRQ601AT000CT-ND - Cut Tape (CT) 445-MAF1005FRQ601AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005FRQ601AT000 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 280mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 280mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.11960 | £2.99 |
| 50 | £0.10680 | £5.34 |
| 100 | £0.09530 | £9.53 |
| 250 | £0.08144 | £20.36 |
| 500 | £0.07184 | £35.92 |
| 1,000 | £0.06293 | £62.93 |
| 5,000 | £0.05669 | £283.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04631 | £463.10 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

