Direct
MFR Recommended
Similar
Similar

LGJ7045TS-680MR75-H | |
|---|---|
DigiKey Part Number | 445-15000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LGJ7045TS-680MR75-H |
Description | FIXED IND 68UH 760MA 270 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 760 mA 270mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TS-680MR75-H Models |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 270mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7045T-680MR75-H | TDK | 2,028 | 445-3873-1-ND | £0.69000 | Direct |
| VLS5045EX-680M-H | TDK | 1,719 | 445-VLS5045EX-680M-HCT-ND | £0.29000 | MFR Recommended |
| CDRR75NP-680MC | Sumida America Inc. | 0 | 308-1685-2-ND | £0.49679 | Similar |
| CDRR7D45T125NP-680MC | Sumida America Inc. | 0 | 308-CDRR7D45T125NP-680MCTR-ND | £0.33307 | Similar |





