LGJ7045TC-330M-D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 4,262
Unit Price: £0.68000
Datasheet

MFR Recommended


TDK
In Stock: 4
Unit Price: £0.64000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: £0.49987
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: £0.33513
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 110mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ7045TC-330M-D

DigiKey Part Number
445-15059-2-ND - Tape & Reel (TR)
445-15059-1-ND - Cut Tape (CT)
445-15059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LGJ7045TC-330M-D
Description
FIXED IND 33UH 1.4A 110 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 110mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ7045TC-330M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.55A
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes