60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ1608YHR600BTD25

DigiKey Part Number
445-175007-2-ND - Tape & Reel (TR)
445-175007-1-ND - Cut Tape (CT)
445-175007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMZ1608YHR600BTD25
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
150mOhm
Manufacturer
TDK
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Features
Soft Termination
Current Rating (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,845
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.07600£0.76
25£0.07000£1.75
50£0.06600£3.30
100£0.06220£6.22
250£0.05756£14.39
500£0.05428£27.14
1,000£0.05117£51.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04419£176.76
8,000£0.04167£333.36
12,000£0.04026£483.12
20,000£0.03855£771.00
28,000£0.03747£1,049.16
40,000£0.03636£1,454.40
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800