
HPL505032F1080MRD3P | |
|---|---|
DigiKey Part Number | 445-HPL505032F1080MRD3PTR-ND - Tape & Reel (TR) 445-HPL505032F1080MRD3PCT-ND - Cut Tape (CT) 445-HPL505032F1080MRD3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL505032F1080MRD3P |
Description | FIXED IND 80NH 34A 0.77 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 nH Unshielded Inductor 34 A 0.77mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HPL505032F1080MRD3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 0.77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 10 | £1.42000 | £14.20 |
| 25 | £1.31320 | £32.83 |
| 50 | £1.23800 | £61.90 |
| 100 | £1.16710 | £116.71 |
| 250 | £1.07988 | £269.97 |
| 500 | £1.02986 | £514.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.93289 | £932.89 |
| 2,000 | £0.87986 | £1,759.72 |
| 3,000 | £0.85028 | £2,550.84 |
| 5,000 | £0.84139 | £4,206.95 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

