
HPL505028FR12MRD3P | |
|---|---|
DigiKey Part Number | 445-HPL505028FR12MRD3PTR-ND - Tape & Reel (TR) 445-HPL505028FR12MRD3PCT-ND - Cut Tape (CT) 445-HPL505028FR12MRD3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL505028FR12MRD3P |
Description | FIXED IND 120NH 34A 0.88 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Wirewound Inductor 34 A 0.88mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.40600 | £14.06 |
| 100 | £1.15600 | £115.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.93289 | £932.89 |
| 2,000 | £0.87986 | £1,759.72 |
| 3,000 | £0.85028 | £2,550.84 |
| 5,000 | £0.84139 | £4,206.95 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

