HF70ACB321611-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 52,739
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 5,930
Unit Price: £0.13000
Datasheet
26 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF70ACB321611-T

DigiKey Part Number
445-6181-2-ND - Tape & Reel (TR)
445-6181-1-ND - Cut Tape (CT)
445-6181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HF70ACB321611-T
Description
FERRITE BEAD 26 OHM 1206 1LN
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
HF70ACB321611-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes