HF2827-303Y0R9-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 237
Unit Price: £2.27000
Datasheet
Image for HF2827-303Y0R9-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2827-303Y0R9-01

DigiKey Part Number
HF2827-303Y0R9-01-ND
Manufacturer
Manufacturer Product Number
HF2827-303Y0R9-01
Description
CMC 900MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 900mA DCR 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
900mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
800mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Filter Type
Power Line
Height (Max)
1.063" (27.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS30V-R150270KEMET237399-10598-ND£2.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes