HF2024-123Y0R8-T01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1,170
Unit Price: £1.61000
Datasheet

Similar


KEMET
In Stock: 456
Unit Price: £1.34000
Datasheet
Image for HF2024-123Y0R8-T01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2024-123Y0R8-T01

DigiKey Part Number
HF2024-123Y0R8T01-ND
Manufacturer
Manufacturer Product Number
HF2024-123Y0R8-T01
Description
CMC 800MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 800mA DCR 920mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
920mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.886" L x 0.709" W (22.50mm x 18.00mm)
Filter Type
Power Line
Height (Max)
0.945" (24.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82731M2801A030TDK1,170495-B82731M2801A030-ND£1.61000Similar
SS11V-R08125-CHKEMET456399-10747-ND£1.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes