HF2022R-253Y0R4-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 600
Unit Price: £1.19000
Datasheet
Image for HF2022R-253Y0R4-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2022R-253Y0R4-01

DigiKey Part Number
HF2022R-253Y0R401-ND
Manufacturer
Manufacturer Product Number
HF2022R-253Y0R4-01
Description
CMC 400MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 400mA DCR 2.9Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
2.9Ohm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Filter Type
Power Line
Height (Max)
0.886" (22.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SU10VFC-R04250KEMET600399-10621-ND£1.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes