Direct

Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.866" L x 0.630" W (22.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 0.886" (22.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS11VL-R22020 | KEMET | 678 | 399-10560-ND | £1.33000 | Direct |


