HF2022R-183Y0R5-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 672
Unit Price: £1.28000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: £1.20220
Datasheet
Image for HF2022R-183Y0R5-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2022R-183Y0R5-01

DigiKey Part Number
HF2022R-183Y0R501-ND
Manufacturer
Manufacturer Product Number
HF2022R-183Y0R5-01
Description
CMC 500MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 500mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
2Ohm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Filter Type
Power Line
Height (Max)
0.886" (22.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS11VL-06180KEMET672399-10541-ND£1.28000Direct
LF2115NP-183Sumida America Inc.0308-1356-ND£1.20220Similar
Obsolete
This product is no longer manufactured. View Substitutes