HF2018R-682Y0R8-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 120
Unit Price: £1.53000
Datasheet
Image for HF2018R-682Y0R8-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2018R-682Y0R8-01

DigiKey Part Number
HF2018R-682Y0R801-ND
Manufacturer
Manufacturer Product Number
HF2018R-682Y0R8-01
Description
CMC 800MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 800mA DCR 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
900mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.866" L x 0.827" W (22.00mm x 21.00mm)
Filter Type
Power Line
Height (Max)
0.689" (17.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7448640401Würth Elektronik120732-1663-5-ND£1.53000Direct
Obsolete
This product is no longer manufactured. View Substitutes