HF2018R-202Y1R5-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.52000
Datasheet
Image for HF2018R-202Y1R5-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2018R-202Y1R5-01

DigiKey Part Number
HF2018R-202Y1R501-ND
Manufacturer
Manufacturer Product Number
HF2018R-202Y1R5-01
Description
CMC 1.5A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.5A DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.866" L x 0.827" W (22.00mm x 21.00mm)
Filter Type
Power Line
Height (Max)
0.689" (17.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7406-RCBourns Inc.0118-7406-RC-ND£1.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes