Similar

Category | Current Rating (Max) 700mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.1Ohm |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.866" L x 0.827" W (22.00mm x 21.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7412-RC | Bourns Inc. | 0 | 7412-RC-ND | £0.97755 | Similar |
| LF2020NP-103 | Sumida America Inc. | 0 | 308-1349-ND | £0.66080 | Similar |



