
Category | Current Rating (Max) 2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.866" L x 0.827" W (22.00mm x 21.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7404-RC | Bourns Inc. | 0 | 7404-RC-ND | £0.74100 | Similar |


