Direct

FK26C0G1H103JN006 | |
|---|---|
DigiKey Part Number | FK26C0G1H103JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26C0G1H103JN006 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G1H103JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H103JNT06 | TDK | 22,986 | 445-173474-1-ND | £0.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11777 | £235.54 |
| Unit Price without VAT: | £0.11777 |
|---|---|
| Unit Price with VAT: | £0.14132 |


