Direct
Upgrade
Similar
Similar
Similar

FK20X5R1C156MN000 | |
|---|---|
DigiKey Part Number | 445-FK20X5R1C156MN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X5R1C156MN000 |
Description | CAP CER 15UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R1C156MN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1C156MRT00 | TDK | 0 | FG20X7R1C156MRT00-ND | £0.22122 | Direct |
| FK20X7R1C156MR000 | TDK | 499 | 445-FK20X7R1C156MR000-ND | £0.54000 | Upgrade |
| FG22X7R1E156MRT00 | TDK | 574 | 445-181254-ND | £1.09000 | Similar |
| FK11X5R1C156MN020 | TDK | 999 | 445-FK11X5R1C156MN020-ND | £0.67000 | Similar |
| FK22X7R1E156MR000 | TDK | 480 | 445-FK22X7R1E156M-ND | £1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.24716 | £123.58 |
| Unit Price without VAT: | £0.24716 |
|---|---|
| Unit Price with VAT: | £0.29659 |





