Upgrade
Similar
Similar
Similar

FK11X5R1H335KN020 | |
|---|---|
DigiKey Part Number | 445-5357-ND |
Manufacturer | |
Manufacturer Product Number | FK11X5R1H335KN020 |
Description | CAP CER 3.3UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X5R1H335KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7R1H335KR020 | TDK | 998 | 445-8264-ND | £0.64000 | Upgrade |
| FG16X7S2A335KRT00 | TDK | 0 | FG16X7S2A335KRT00-ND | £0.26352 | Similar |
| FK11X7S2A335KR020 | TDK | 500 | 445-8274-ND | £0.79000 | Similar |
| FK20X5R1H335KN000 | TDK | 517 | 445-FK20X5R1H335KN000-ND | £0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19246 | £96.23 |
| Unit Price without VAT: | £0.19246 |
|---|---|
| Unit Price with VAT: | £0.23095 |




